Product Overview
Digi-Key Part Number DN1021CT-ND
Copy   DN1021CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S1008-272K

Copy   S1008-272K
Description FIXED IND 2.7UH 365MA 850 MOHM
Copy   FIXED IND 2.7UH 365MA 850 MOHM
Detailed Description

2.7µH Shielded Inductor 365mA 850 mOhm Max Nonstandard

Copy   2.7µH Shielded  Inductor 365mA 850 mOhm Max Nonstandard
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DN7889CT-ND S1008R-272K API Delevan Inc. Cut Tape (CT) ? 244 - Immediate
$5.22000 1
Documents & Media
Datasheets S1008(R) Series Datasheet
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series S1008
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type -
Material - Core Ferrite
Inductance 2.7µH
Tolerance ±10%
Current Rating 365mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 850 mOhm Max
Q @ Freq 30 @ 7.9MHz
Frequency - Self Resonant 55MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 7.9MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.105" L x 0.095" W (2.66mm x 2.41mm)
Height - Seated (Max) 0.095" (2.41mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names DN1021CT
S1008272K
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DN1021TR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 500 - Immediate
  • Unit Price: $2.41920

01:47:05 9/26/2018