Product Overview
Digi-Key Part Number DN1032CT-ND
Copy   DN1032CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S1008-223K

Copy   S1008-223K
Description FIXED IND 22UH 170MA 6 OHM SMD
Copy   FIXED IND 22UH 170MA 6 OHM SMD
Detailed Description

22µH Shielded Inductor 170mA 6 Ohm Max Nonstandard

Copy   22µH Shielded  Inductor 170mA 6 Ohm Max Nonstandard
Documents & Media
Datasheets S1008(R) Series Datasheet
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series S1008
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type -
Material - Core Ferrite
Inductance 22µH
Tolerance ±10%
Current Rating 170mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 6 Ohm Max
Q @ Freq 30 @ 2.5MHz
Frequency - Self Resonant 18MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 2.5MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.105" L x 0.095" W (2.66mm x 2.41mm)
Height - Seated (Max) 0.095" (2.41mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names DN1032CT
S1008223K
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DN1032TR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.48320

20:52:02 1/15/2019