Add To Favorites
Photo Not Available
PT150-1250-VM 150µH Shielded Toroidal Inductor 5.7A 60 mOhm Max Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 11.25710 $1,125.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PT150-1250-VM-ND
Copy   PT150-1250-VM-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PT150-1250-VM

Copy   PT150-1250-VM
Description FIXED IND 150UH 5.7A 60 MOHM TH
Copy   FIXED IND 150UH 5.7A 60 MOHM TH
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

150µH Shielded Toroidal Inductor 5.7A 60 mOhm Max Radial

Copy   150µH Shielded Toroidal Inductor 5.7A 60 mOhm Max Radial
Documents & Media
Datasheets PT/PTzzzR Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series PT
Packaging ? Bulk ?
Part Status Active
Type Toroidal
Material - Core Iron Powder
Inductance 150µH
Tolerance ±15%
Current Rating 5.7A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 60 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Inductance Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 1.250" L x 0.700" W (31.75mm x 17.78mm)
Height - Seated (Max) 1.380" (35.05mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names PT150-1250-VM BULK 100

11:48:17 1/22/2019