Add To Favorites
Photo Not Available
PT10-820-VM 10µH Shielded Toroidal Inductor 9.3A 10 mOhm Max Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.04320 $704.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PT10-820-VM-ND
Copy   PT10-820-VM-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PT10-820-VM

Copy   PT10-820-VM
Description FIXED IND 10UH 9.3A 10 MOHM TH
Copy   FIXED IND 10UH 9.3A 10 MOHM TH
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

10µH Shielded Toroidal Inductor 9.3A 10 mOhm Max Radial

Copy   10µH Shielded Toroidal Inductor 9.3A 10 mOhm Max Radial
Documents & Media
Datasheets PT/PTzzzR Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series PT
Packaging ? Bulk ?
Part Status Active
Type Toroidal
Material - Core Iron Powder
Inductance 10µH
Tolerance ±15%
Current Rating 9.3A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 10 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Inductance Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.830" L x 0.450" W (21.08mm x 11.43mm)
Height - Seated (Max) 0.930" (23.62mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names PT10-820-VM BULK 100

17:01:45 11/16/2018