Add To Favorites
Photo Not Available
PT10-680-VM 10µH Shielded Toroidal Inductor 6.8A 15 mOhm Max Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.04320 $704.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PT10-680-VM-ND
Copy   PT10-680-VM-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PT10-680-VM

Copy   PT10-680-VM
Description FIXED IND 10UH 6.8A 15 MOHM TH
Copy   FIXED IND 10UH 6.8A 15 MOHM TH
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

10µH Shielded Toroidal Inductor 6.8A 15 mOhm Max Radial

Copy   10µH Shielded Toroidal Inductor 6.8A 15 mOhm Max Radial
Documents & Media
Datasheets PT/PTzzzR Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series PT
Packaging ? Bulk ?
Part Status Active
Type Toroidal
Material - Core Iron Powder
Inductance 10µH
Tolerance ±15%
Current Rating 6.8A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 15 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Inductance Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.680" L x 0.330" W (17.27mm x 8.38mm)
Height - Seated (Max) 0.790" (20.07mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names PT10-680-VM BULK 100

01:06:21 11/13/2018