Add To Favorites
Photo Not Available
PT10-530-VM 10µH Shielded Toroidal Inductor 4.9A 20 mOhm Max Radial
Product Overview
Digi-Key Part Number PT10-530-VM-ND
Copy   PT10-530-VM-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PT10-530-VM

Copy   PT10-530-VM
Description FIXED IND 10UH 4.9A 20 MOHM TH
Copy   FIXED IND 10UH 4.9A 20 MOHM TH
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

10µH Shielded Toroidal Inductor 4.9A 20 mOhm Max Radial

Copy   10µH Shielded Toroidal Inductor 4.9A 20 mOhm Max Radial
Documents & Media
Datasheets PT/PTzzzR Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series PT
Packaging ? Bulk ?
Part Status Active
Type Toroidal
Material - Core Iron Powder
Inductance 10µH
Tolerance ±15%
Current Rating 4.9A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 20 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Inductance Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.580" L x 0.340" W (14.73mm x 8.64mm)
Height - Seated (Max) 0.640" (16.26mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names PT10-530-VM BULK 100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.04320 $704.32

Submit a request for quotation on quantities greater than those displayed.

07:36:40 9/21/2018