Add To Favorites
P3519R-121K 120nH Unshielded Wirewound Inductor 5.11A 11 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.53000 $2.53
10 2.33600 $23.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P3519R-121KCT-ND
Copy   P3519R-121KCT-ND
Quantity Available 1,498
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

P3519R-121K

Copy   P3519R-121K
Description FIXED IND 120NH 5.11A 11 MOHM
Copy   FIXED IND 120NH 5.11A 11 MOHM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

120nH Unshielded Wirewound Inductor 5.11A 11 mOhm Max Nonstandard

Copy   120nH Unshielded Wirewound Inductor 5.11A 11 mOhm Max Nonstandard
Documents & Media
Datasheets P3519,19R Series Datasheet
P3519, P3519R Product Brief
Environmental Information RoHS Cert
Online Catalog P3519R Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series P3519R
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 120nH
Tolerance ±10%
Current Rating 5.11A
Current - Saturation 12.47A
Shielding Unshielded
DC Resistance (DCR) 11 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 130°C
Inductance Frequency - Test 10kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.358" L x 0.190" W (9.09mm x 4.83mm)
Height - Seated (Max) 0.185" (4.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P3519R-121KCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P3519R-121KTR-ND
  • Minimum Quantity: 100
  • Quantity Available: 1,400 - Immediate
  • Unit Price: $1.42170
  • Digi-Reel® ? : P3519R-121KDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,498 - Immediate
  • Unit Price: Digi-Reel®

22:58:18 12/15/2018