Add To Favorites
M83446/39-39F 15µH Unshielded Inductor 283mA 2.5 Ohm Max 1812 (4532 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.99000 $4.99
10 4.57300 $45.73
100 2.99320 $299.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1134-1119-1-ND
Copy   1134-1119-1-ND
Quantity Available 816
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M83446/39-39F

Copy   M83446/39-39F
Description FIXED IND 15UH 283MA 2.5 OHM SMD
Copy   FIXED IND 15UH 283MA 2.5 OHM SMD
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

15µH Unshielded Inductor 283mA 2.5 Ohm Max 1812 (4532 Metric)

Copy   15µH Unshielded  Inductor 283mA 2.5 Ohm Max 1812 (4532 Metric)
Documents & Media
Datasheets MIL1812(R) (M83446/39)
Online Catalog Military, MIL-PRF-39010, M83446/39 Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series Military, MIL-PRF-39010, M83446/39
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 15µH
Tolerance ±5%
Current Rating 283mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2.5 Ohm Max
Q @ Freq 50 @ 2.5MHz
Frequency - Self Resonant 17MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 2.5MHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.134" (3.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1134-1119-1
1134-1119-1-MIL
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1134-1119-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $2.31360

14:41:29 10/21/2018