Add To Favorites
M83446/39-33F 4.7µH Unshielded Inductor 448mA 1 Ohm Max 1812 (4532 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.12000 $5.12
10 4.69000 $46.90
100 3.06980 $306.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1134-1122-1-ND
Copy   1134-1122-1-ND
Quantity Available 365
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M83446/39-33F

Copy   M83446/39-33F
Description FIXED IND 4.7UH 448MA 1 OHM SMD
Copy   FIXED IND 4.7UH 448MA 1 OHM SMD
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

4.7µH Unshielded Inductor 448mA 1 Ohm Max 1812 (4532 Metric)

Copy   4.7µH Unshielded  Inductor 448mA 1 Ohm Max 1812 (4532 Metric)
Documents & Media
Datasheets MIL1812(R) (M83446/39)
Online Catalog Military, MIL-PRF-39010, M83446/39 Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series Military, MIL-PRF-39010, M83446/39
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±5%
Current Rating 448mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1 Ohm Max
Q @ Freq 50 @ 7.9MHz
Frequency - Self Resonant 35MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 7.9MHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.134" (3.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1134-1122-1
1134-1122-1-MIL
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1134-1122-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $2.37280

00:31:41 1/19/2019