Add To Favorites
M27/370-25 100µH Unshielded Wirewound Inductor 1.3A 208 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.82000 $6.82
10 6.19600 $61.96
100 4.21300 $421.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1134-1144-1-ND
Copy   1134-1144-1-ND
Quantity Available 942
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M27/370-25

Copy   M27/370-25
Description FIXED IND 100UH 1.3A 208 MOHM
Copy   FIXED IND 100UH 1.3A 208 MOHM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

100µH Unshielded Wirewound Inductor 1.3A 208 mOhm Max Nonstandard

Copy   100µH Unshielded Wirewound Inductor 1.3A 208 mOhm Max Nonstandard
Documents & Media
Datasheets MIL8532 (MIL-PRF-27/370)
Online Catalog Military, MIL-PRF-27/3xx Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series Military, MIL-PRF-27/370, MIL8532
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±15%
Current Rating 1.3A
Current - Saturation 640mA
Shielding Unshielded
DC Resistance (DCR) 208 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 130°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.880" L x 0.330" W (22.35mm x 8.38mm)
Height - Seated (Max) 0.286" (7.26mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1134-1144-1
1134-1144-1-MIL
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1134-1144-2-ND
  • Minimum Quantity: 480
  • Quantity Available: 480 - Immediate
  • Unit Price: $3.44800

22:24:49 12/9/2018