Add To Favorites
M27/370-13 10µH Unshielded Wirewound Inductor 3.27A 33 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.54000 $6.54
10 5.94300 $59.43
100 4.04100 $404.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1134-1143-1-ND
Copy   1134-1143-1-ND
Quantity Available 770
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M27/370-13

Copy   M27/370-13
Description FIXED IND 10UH 3.27A 33 MOHM SMD
Copy   FIXED IND 10UH 3.27A 33 MOHM SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

10µH Unshielded Wirewound Inductor 3.27A 33 mOhm Max Nonstandard

Copy   10µH Unshielded Wirewound Inductor 3.27A 33 mOhm Max Nonstandard
Documents & Media
Datasheets MIL8532 (MIL-PRF-27/370)
Online Catalog Military, MIL-PRF-27/3xx Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series Military, MIL-PRF-27/370, MIL8532
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±15%
Current Rating 3.27A
Current - Saturation 2A
Shielding Unshielded
DC Resistance (DCR) 33 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 130°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.880" L x 0.330" W (22.35mm x 8.38mm)
Height - Seated (Max) 0.286" (7.26mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1134-1143-1
1134-1143-1-MIL
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1134-1143-2-ND
  • Minimum Quantity: 480
  • Quantity Available: 480 - Immediate
  • Unit Price: $3.30721

20:19:35 12/9/2018