Add To Favorites
M27/367-09 1µH Unshielded Inductor 5.5A 13 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.74000 $8.74
10 7.86600 $78.66
100 5.59360 $559.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1134-1132-1-ND
Copy   1134-1132-1-ND
Quantity Available 1,233
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M27/367-09

Copy   M27/367-09
Description FIXED IND 1UH 5.5A 13 MOHM SMD
Copy   FIXED IND 1UH 5.5A 13 MOHM SMD
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

1µH Unshielded Inductor 5.5A 13 mOhm Max Nonstandard

Copy   1µH Unshielded  Inductor 5.5A 13 mOhm Max Nonstandard
Documents & Media
Datasheets MIL4922 (MIL-PRF-27/367)
Online Catalog Military, MIL-PRF-27/3xx Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series Military, MIL-PRF-27/367, MIL4922
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 1µH
Tolerance ±15%
Current Rating 5.5A
Current - Saturation 5.5A
Shielding Unshielded
DC Resistance (DCR) 13 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 130°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.520" L x 0.250" W (13.21mm x 6.35mm)
Height - Seated (Max) 0.230" (5.84mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1134-1132-1
1134-1132-1-MIL
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1134-1132-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 800 - Immediate
  • Unit Price: $4.40800

07:15:30 12/14/2018