Add To Favorites
M27/367-01 220nH Unshielded Inductor 7A 8 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.79000 $6.79
10 6.17000 $61.70
100 4.19540 $419.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1134-1127-1-ND
Copy   1134-1127-1-ND
Quantity Available 1,361
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M27/367-01

Copy   M27/367-01
Description FIXED IND 220NH 7A 8 MOHM SMD
Copy   FIXED IND 220NH 7A 8 MOHM SMD
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

220nH Unshielded Inductor 7A 8 mOhm Max Nonstandard

Copy   220nH Unshielded  Inductor 7A 8 mOhm Max Nonstandard
Documents & Media
Datasheets MIL4922 (MIL-PRF-27/367)
Online Catalog Military, MIL-PRF-27/3xx Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series Military, MIL-PRF-27/367, MIL4922
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 220nH
Tolerance ±15%
Current Rating 7A
Current - Saturation 7A
Shielding Unshielded
DC Resistance (DCR) 8 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 130°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.520" L x 0.250" W (13.21mm x 6.35mm)
Height - Seated (Max) 0.230" (5.84mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1134-1127-1
1134-1127-1-MIL
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1134-1127-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 800 - Immediate
  • Unit Price: $3.21900

09:43:52 10/18/2018