Add To Favorites
ER1840-10KS 1µH Unshielded Inductor 930mA 290 mOhm Max Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.55000 $6.55
10 5.95100 $59.51
100 4.04690 $404.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1134-1022-1-ND
Copy   1134-1022-1-ND
Quantity Available 249
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ER1840-10KS

Copy   ER1840-10KS
Description FIXED IND 1UH 930MA 290 MOHM TH
Copy   FIXED IND 1UH 930MA 290 MOHM TH
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

1µH Unshielded Inductor 930mA 290 mOhm Max Axial

Copy   1µH Unshielded  Inductor 930mA 290 mOhm Max Axial
Documents & Media
Datasheets ER Series (MIL-PRF-39010)
Online Catalog ER Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series Military, MIL-PRF-39010/04, ER1840
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Phenolic
Inductance 1µH
Tolerance ±10%
Current Rating 930mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 290 mOhm Max
Q @ Freq 40 @ 25MHz
Frequency - Self Resonant 200MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 25MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.187" Dia x 0.437" L (4.75mm x 11.10mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1134-1022-1
1134-1022-1-MIL
M39010/04B1R0KS
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1134-1022-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $3.31200

19:29:00 12/18/2018