Add To Favorites
ER1641-512JS 5.1µH Unshielded Inductor 335mA 720 mOhm Max Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.82000 $8.82
10 7.94100 $79.41
100 5.64700 $564.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1134-1014-1-ND
Copy   1134-1014-1-ND
Quantity Available 460
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ER1641-512JS

Copy   ER1641-512JS
Description FIXED IND 5.1UH 335MA 720 MOHM
Copy   FIXED IND 5.1UH 335MA 720 MOHM
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

5.1µH Unshielded Inductor 335mA 720 mOhm Max Axial

Copy   5.1µH Unshielded  Inductor 335mA 720 mOhm Max Axial
Documents & Media
Datasheets ER Series (MIL-PRF-39010)
Online Catalog ER Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series Military, MIL-PRF-39010/02, ER1641
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Iron
Inductance 5.1µH
Tolerance ±5%
Current Rating 335mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 720 mOhm Max
Q @ Freq 44 @ 7.9MHz
Frequency - Self Resonant 65MHz
Ratings -
Operating Temperature -55°C ~ 105°C
Inductance Frequency - Test 7.9MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1134-1014-1
1134-1014-1-MIL
M39010/02-A5R1JS
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1134-1014-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $4.75696

01:24:23 10/16/2018