USD

ER1025-16KR 680nH Unshielded Inductor 495mA 600mOhm Max Axial
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 1134-1214-2-ND
  • Minimum Quantity: 250  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $4.36960

ER1025-16KR

Datasheet
Digi-Key Part Number 1134-1214-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ER1025-16KR
Copy  
Description FIXED IND 680NH 495MA 600 MOHM
Copy  
Detailed Description

680nH Unshielded Inductor 495mA 600mOhm Max Axial

Copy  
Documents & Media
Datasheets ER Series (MIL-PRF-39010)
HTML Datasheet ER Series (MIL-PRF-39010)
Product Attributes
Type Description Select All
Categories
Manufacturer API Delevan Inc.
Series Military, MIL-PRF-39010/08, ER1025
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type -
Material - Core Phenolic
Inductance 680nH
Tolerance ±10%
Current Rating (Amps) 495mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 600mOhm Max
Q @ Freq 28 @ 25MHz
Frequency - Self Resonant 275MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 25MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Height - Seated (Max) -
Notification QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 1134-1214-1
1134-1214-1-MIL
M39010/08-BR68KR