Add To Favorites
ER1025-14KS 560nH Unshielded Inductor 545mA 500 mOhm Max Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.74000 $6.74
10 6.12700 $61.27
100 4.16610 $416.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1134-1050-1-ND
Copy   1134-1050-1-ND
Quantity Available 462
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ER1025-14KS

Copy   ER1025-14KS
Description FIXED IND 560NH 545MA 500 MOHM
Copy   FIXED IND 560NH 545MA 500 MOHM
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

560nH Unshielded Inductor 545mA 500 mOhm Max Axial

Copy   560nH Unshielded  Inductor 545mA 500 mOhm Max Axial
Documents & Media
Datasheets ER Series (MIL-PRF-39010)
Online Catalog ER Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series Military, MIL-PRF-39010/08, ER1025
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Phenolic
Inductance 560nH
Tolerance ±10%
Current Rating 545mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 500 mOhm Max
Q @ Freq 30 @ 25MHz
Frequency - Self Resonant 300MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 25MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1134-1050-1
1134-1050-1-MIL
M39010/08-BR56KS
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1134-1050-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $3.40960

09:29:33 10/22/2018