ER1025-14KR 560nH Unshielded Inductor 545mA 500 mOhm Max Axial
Product Overview
Digi-Key Part Number 1134-1213-1-ND
Copy   1134-1213-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ER1025-14KR

Copy   ER1025-14KR
Description FIXED IND 560NH 545MA 500 MOHM
Copy   FIXED IND 560NH 545MA 500 MOHM
Detailed Description

560nH Unshielded Inductor 545mA 500 mOhm Max Axial

Copy   560nH Unshielded  Inductor 545mA 500 mOhm Max Axial
Documents & Media
Datasheets ER Series (MIL-PRF-39010)
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series Military, MIL-PRF-39010/08, ER1025
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type -
Material - Core Phenolic
Inductance 560nH
Tolerance ±10%
Current Rating 545mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 500 mOhm Max
Q @ Freq 30 @ 25MHz
Frequency - Self Resonant 300MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 25MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1134-1213-1
1134-1213-1-MIL
M39010/08-BR56KR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1134-1213-2-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 250 - Immediate
  • Unit Price: $3.70080

11:15:29 1/20/2019