Add To Favorites
Photo Not Available
ER1025-14KP 560nH Unshielded Molded Inductor 545mA 500 mOhm Max Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,500 2.68250 $9,388.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ER1025-14KP-ND
Copy   ER1025-14KP-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ER1025-14KP

Copy   ER1025-14KP
Description FIXED IND 560NH 545MA 500 MOHM
Copy   FIXED IND 560NH 545MA 500 MOHM
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

560nH Unshielded Molded Inductor 545mA 500 mOhm Max Axial

Copy   560nH Unshielded Molded Inductor 545mA 500 mOhm Max Axial
Documents & Media
Datasheets ER Series (MIL-PRF-39010)
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series ER1025
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Molded
Material - Core Phenolic
Inductance 560nH
Tolerance ±10%
Current Rating 545mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 500 mOhm Max
Q @ Freq 30 @ 25MHz
Frequency - Self Resonant 300MHz
Ratings -
Operating Temperature -55°C ~ 105°C
Inductance Frequency - Test 25MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,500
Other Names ER1025-14KP 3500 TR
ER1025-14KP-MIL

05:22:13 12/18/2018