USD
Favorite

ER1025-12KS 470nH Unshielded Inductor 650mA 350mOhm Max Axial
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 4.36960 $1,092.40

Submit a request for quotation on quantities greater than those displayed.

ER1025-12KS

Datasheet
Digi-Key Part Number 1134-1049-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ER1025-12KS
Copy  
Description FIXED IND 470NH 650MA 350 MOHM
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

470nH Unshielded Inductor 650mA 350mOhm Max Axial

Copy  
Documents & Media
Datasheets ER Series (MIL-PRF-39010)
HTML Datasheet ER Series (MIL-PRF-39010)
Product Attributes
Type Description Select All
Categories
Manufacturer API Delevan Inc.
Series Military, MIL-PRF-39010/08, ER1025
Packaging Tape & Reel (TR) 
Part Status Active
Type -
Material - Core Phenolic
Inductance 470nH
Tolerance ±10%
Current Rating (Amps) 650mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 350mOhm Max
Q @ Freq 30 @ 25MHz
Frequency - Self Resonant 330MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 25MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Height - Seated (Max) -
Notification QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 250
Other Names 1134-1049
1134-1049-2
1134-1049-2-MIL
1134-1049-MIL
ER1025-12KS-250 TR
ER102512KS