Add To Favorites
ER1025-06KS 270nH Unshielded Inductor 960mA 160 mOhm Max Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.31000 $7.31
10 6.65000 $66.50
100 4.52190 $452.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1134-1046-1-ND
Copy   1134-1046-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ER1025-06KS

Copy   ER1025-06KS
Description FIXED IND 270NH 960MA 160 MOHM
Copy   FIXED IND 270NH 960MA 160 MOHM
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

270nH Unshielded Inductor 960mA 160 mOhm Max Axial

Copy   270nH Unshielded  Inductor 960mA 160 mOhm Max Axial
Documents & Media
Datasheets ER Series (MIL-PRF-39010)
Online Catalog ER Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series Military, MIL-PRF-39010/08, ER1025
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Phenolic
Inductance 270nH
Tolerance ±10%
Current Rating 960mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 160 mOhm Max
Q @ Freq 33 @ 25MHz
Frequency - Self Resonant 430MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 25MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1134-1046-1
1134-1046-1-MIL
M39010/08-BR27KS
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1134-1046-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $3.70080

17:45:11 12/15/2018