Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.96000 $5.96
10 5.46500 $54.65
100 3.57700 $357.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DN7836CT-ND
Copy   DN7836CT-ND
Quantity Available 201
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8532R-30L

Copy   8532R-30L
Description FIXED IND 270UH 800MA 557 MOHM
Copy   FIXED IND 270UH 800MA 557 MOHM
Detailed Description

270µH Unshielded Inductor 800mA 557 mOhm Max Nonstandard

Copy   270µH Unshielded  Inductor 800mA 557 mOhm Max Nonstandard
Documents & Media
Datasheets 8532(R) Series
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series 8532R
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type -
Material - Core Ferrite
Inductance 270µH
Tolerance ±15%
Current Rating 800mA
Current - Saturation 390mA
Shielding Unshielded
DC Resistance (DCR) 557 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.860" L x 0.320" W (21.84mm x 8.12mm)
Height - Seated (Max) 0.286" (7.26mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DN7836CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DN7836TR-ND
  • Minimum Quantity: 480  Non-Stock ?
  • Quantity Available: 1,440 - Immediate
  • Unit Price: $2.93760

06:44:43 1/19/2019