Add To Favorites
Product Overview
Digi-Key Part Number DN7834CT-ND
Quantity Available 549
Can ship immediately
Manufacturer

Manufacturer Part Number

8532R-28L

Description FIXED IND 180UH 990MA 362 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

180µH Unshielded Inductor 990mA 362 mOhm Max Nonstandard

Documents & Media
Datasheets 8532(R) Series
Online Catalog 8532R Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series 8532R
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 180µH
Tolerance ±15%
Current Rating 990mA
Current - Saturation 480mA
Shielding Unshielded
DC Resistance (DCR) 362 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.860" L x 0.320" W (21.84mm x 8.12mm)
Height - Seated (Max) 0.286" (7.26mm)
 
Additional Resources
Standard Package ? 1
Other Names DN7834CT

18:00:50 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.98000 $5.98
10 5.48400 $54.84
100 3.58940 $358.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DN7834TR-ND
  • Minimum Quantity: 480
  • Quantity Available: 480 - Immediate
  • Unit Price: $2.94779
  • Digi-Reel® ? : DN7834DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 549 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback