Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.14000 $5.14
10 4.71200 $47.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DN7823CT-ND
Copy   DN7823CT-ND
Quantity Available 30
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8532R-07L

Copy   8532R-07L
Description FIXED IND 3.3UH 4.7A 16 MOHM SMD
Copy   FIXED IND 3.3UH 4.7A 16 MOHM SMD
Detailed Description

3.3µH Unshielded Inductor 4.7A 16 mOhm Max Nonstandard

Copy   3.3µH Unshielded  Inductor 4.7A 16 mOhm Max Nonstandard
Documents & Media
Datasheets 8532(R) Series
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series 8532R
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type -
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±15%
Current Rating 4.7A
Current - Saturation 3.5A
Shielding Unshielded
DC Resistance (DCR) 16 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.860" L x 0.320" W (21.84mm x 8.12mm)
Height - Seated (Max) 0.286" (7.26mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DN7823CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DN7823TR-ND
  • Minimum Quantity: 480  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.53300

05:20:46 1/22/2019