Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.98000 $5.98
10 5.48400 $54.84
100 3.58940 $358.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DN3225CT-ND
Copy   DN3225CT-ND
Quantity Available 319
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8532-25L

Copy   8532-25L
Description FIXED IND 100UH 1.3A 208 MOHM
Copy   FIXED IND 100UH 1.3A 208 MOHM
Detailed Description

100µH Unshielded Inductor 1.3A 208 mOhm Max Nonstandard

Copy   100µH Unshielded  Inductor 1.3A 208 mOhm Max Nonstandard
Documents & Media
Datasheets 8532(R) Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series 8532
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type -
Material - Core Ferrite
Inductance 100µH
Tolerance ±15%
Current Rating 1.3A
Current - Saturation 640mA
Shielding Unshielded
DC Resistance (DCR) 208 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.860" L x 0.320" W (21.84mm x 8.12mm)
Height - Seated (Max) 0.286" (7.26mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DN7833CT-ND 8532R-25L API Delevan Inc. Cut Tape (CT) ? 754 - Immediate
$5.98000 1
Additional Resources
Standard Package ? 1
Other Names DN3225CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DN3225TR-ND
  • Minimum Quantity: 480  Non-Stock ?
  • Quantity Available: 480 - Immediate
  • Unit Price: $2.94779

18:28:23 11/19/2018