Product Overview
Digi-Key Part Number DN3202CT-ND
Copy   DN3202CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8532-02L

Copy   8532-02L
Description FIXED IND 1.2UH 5.95A 10 MOHM
Copy   FIXED IND 1.2UH 5.95A 10 MOHM
Detailed Description

1.2µH Unshielded Inductor 5.95A 10 mOhm Max Nonstandard

Copy   1.2µH Unshielded  Inductor 5.95A 10 mOhm Max Nonstandard
Documents & Media
Datasheets 8532(R) Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series 8532
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type -
Material - Core Ferrite
Inductance 1.2µH
Tolerance ±15%
Current Rating 5.95A
Current - Saturation 5.8A
Shielding Unshielded
DC Resistance (DCR) 10 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.860" L x 0.320" W (21.84mm x 8.12mm)
Height - Seated (Max) 0.286" (7.26mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names DN3202CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DN3202TR-ND
  • Minimum Quantity: 480  Non-Stock ?
  • Quantity Available: 960 - Immediate
  • Unit Price: $2.54150

07:54:48 9/20/2018