Add To Favorites
Photo Not Available
6054-020
Product Overview
Digi-Key Part Number 6054-020-ND
Copy   6054-020-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6054-020

Copy   6054-020
Description XFRMR LAMINATED 24VA THRU HOLE
Copy   XFRMR LAMINATED 24VA THRU HOLE
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 6051-6055(R)
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series 6054
Part Status Active
Type Laminated Core
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 10V, Series 20V
Current - Output (Max) Parallel 2.4A, Series 1.2A
Primary Winding(s) Dual
Secondary Winding(s) Dual
Center Tap No
Power - Max 24 VA
Mounting Type Through Hole
Termination Style PC Pin
Size / Dimension 41.28mm L x 33.32mm W
Height - Seated (Max) 33.32mm
Voltage - Isolation 1500Vrms
Weight 0.938 lb (425.47g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 15
Other Names 6054-020 15 BULK
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15 22.60933 $339.14

Submit a request for quotation on quantities greater than those displayed.

10:41:57 9/21/2018