Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.77000 $3.77
10 3.45700 $34.57
100 2.26250 $226.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DN7817CT-ND
Copy   DN7817CT-ND
Quantity Available 988
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4922R-471L

Copy   4922R-471L
Description FIXED IND 470NH 6A 10 MOHM SMD
Copy   FIXED IND 470NH 6A 10 MOHM SMD
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

470nH Unshielded Wirewound Inductor 6A 10 mOhm Max Nonstandard

Copy   470nH Unshielded Wirewound Inductor 6A 10 mOhm Max Nonstandard
Documents & Media
Datasheets 4922(R) Series
Environmental Information RoHS Cert
Online Catalog 4922 and 4922R Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series 4922R
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 470nH
Tolerance ±15%
Current Rating 6A
Current - Saturation 6A
Shielding Unshielded
DC Resistance (DCR) 10 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.505" L x 0.240" W (12.82mm x 6.09mm)
Height - Seated (Max) 0.230" (5.84mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DN7817CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DN7817TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: $1.69415
  • Digi-Reel® ? : DN7817DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 988 - Immediate
  • Unit Price: Digi-Reel®

12:31:38 1/16/2019