Add To Favorites
Product Overview
Digi-Key Part Number DN7810CT-ND
Quantity Available 2,595
Can ship immediately
Manufacturer

Manufacturer Part Number

4922R-29L

Description FIXED IND 220UH 500MA 1.58 OHM
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

220µH Unshielded Wirewound Inductor 500mA 1.58 Ohm Max Nonstandard

Documents & Media
Datasheets 4922(R) Series
Environmental Information RoHS Cert
Online Catalog 4922 and 4922R Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series 4922R
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 220µH
Tolerance ±15%
Current Rating 500mA
Current - Saturation 500mA
Shielding Unshielded
DC Resistance (DCR) 1.58 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.505" L x 0.240" W (12.82mm x 6.09mm)
Height - Seated (Max) 0.230" (5.84mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DN7810CT

07:56:19 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.67000 $3.67
10 3.36800 $33.68
100 2.20460 $220.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DN7810TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 1,600 - Immediate
  • Unit Price: $1.65075
  • Digi-Reel® ? : DN7810DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,595 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback