Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.77000 $3.77
10 3.45700 $34.57
100 2.26250 $226.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DN7805CT-ND
Copy   DN7805CT-ND
Quantity Available 910
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4922R-24L

Copy   4922R-24L
Description FIXED IND 82UH 810MA 604 MOHM
Copy   FIXED IND 82UH 810MA 604 MOHM
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

82µH Unshielded Wirewound Inductor 810mA 604 mOhm Max Nonstandard

Copy   82µH Unshielded Wirewound Inductor 810mA 604 mOhm Max Nonstandard
Documents & Media
Datasheets 4922(R) Series
Environmental Information RoHS Cert
Online Catalog 4922 and 4922R Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series 4922R
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 82µH
Tolerance ±15%
Current Rating 810mA
Current - Saturation 810mA
Shielding Unshielded
DC Resistance (DCR) 604 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.505" L x 0.240" W (12.82mm x 6.09mm)
Height - Seated (Max) 0.230" (5.84mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DN7805CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DN7805TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: $1.69415
  • Digi-Reel® ? : DN7805DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 910 - Immediate
  • Unit Price: Digi-Reel®

15:19:56 1/20/2019