Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.77000 $3.77
10 3.45700 $34.57
100 2.26250 $226.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DN7802CT-ND
Copy   DN7802CT-ND
Quantity Available 3,137
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4922R-221L

Copy   4922R-221L
Description FIXED IND 220NH 7A 8 MOHM SMD
Copy   FIXED IND 220NH 7A 8 MOHM SMD
Detailed Description

220nH Unshielded Wirewound Inductor 7A 8 mOhm Max Nonstandard

Copy   220nH Unshielded Wirewound Inductor 7A 8 mOhm Max Nonstandard
Documents & Media
Datasheets 4922(R) Series
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series 4922R
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Ferrite
Inductance 220nH
Tolerance ±15%
Current Rating 7A
Current - Saturation 7A
Shielding Unshielded
DC Resistance (DCR) 8 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.505" L x 0.240" W (12.82mm x 6.09mm)
Height - Seated (Max) 0.230" (5.84mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DN7802CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DN7802TR-ND
  • Minimum Quantity: 800  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.69415

22:05:00 1/18/2019