Add To Favorites
Photo Not Available
2890R-44F 120µH Unshielded Molded Inductor 219mA 4.1 Ohm Max Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 6.35460 $5,083.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2890R-44F-ND
Copy   2890R-44F-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2890R-44F

Copy   2890R-44F
Description FIXED IND 120UH 219MA 4.1 OHM TH
Copy   FIXED IND 120UH 219MA 4.1 OHM TH
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

120µH Unshielded Molded Inductor 219mA 4.1 Ohm Max Axial

Copy   120µH Unshielded Molded Inductor 219mA 4.1 Ohm Max Axial
Documents & Media
Datasheets 2890(R) Series
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series 2890R
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Molded
Material - Core Iron
Inductance 120µH
Tolerance ±1%
Current Rating 219mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 4.1 Ohm Max
Q @ Freq 95 @ 790kHz
Frequency - Self Resonant 10MHz
Ratings -
Operating Temperature -55°C ~ 105°C
Inductance Frequency - Test 790kHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.280" Dia x 0.900" L (7.11mm x 22.86mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 800
Other Names 2890R-44F TR 800

00:04:32 12/19/2018