Add To Favorites
Photo Not Available
2890R-24F 15µH Unshielded Molded Inductor 365mA 3.25 Ohm Max Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 6.35460 $5,083.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2890R-24F-ND
Copy   2890R-24F-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2890R-24F

Copy   2890R-24F
Description FIXED IND 15UH 365MA 3.25 OHM TH
Copy   FIXED IND 15UH 365MA 3.25 OHM TH
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

15µH Unshielded Molded Inductor 365mA 3.25 Ohm Max Axial

Copy   15µH Unshielded Molded Inductor 365mA 3.25 Ohm Max Axial
Documents & Media
Datasheets 2890(R) Series
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series 2890R
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Molded
Material - Core Phenolic
Inductance 15µH
Tolerance ±1%
Current Rating 365mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 3.25 Ohm Max
Q @ Freq 40 @ 2.5MHz
Frequency - Self Resonant 50MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 2.5MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.280" Dia x 0.900" L (7.11mm x 22.86mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 800
Other Names 2890R-24F TR 800

22:27:45 12/18/2018