Add To Favorites
Photo Not Available
2890-38F 56µH Unshielded Molded Inductor 410mA 1.15 Ohm Max Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 5.75070 $4,600.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2890-38F-ND
Copy   2890-38F-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2890-38F

Copy   2890-38F
Description FIXED IND 56UH 410MA 1.15 OHM TH
Copy   FIXED IND 56UH 410MA 1.15 OHM TH
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

56µH Unshielded Molded Inductor 410mA 1.15 Ohm Max Axial

Copy   56µH Unshielded Molded Inductor 410mA 1.15 Ohm Max Axial
Documents & Media
Datasheets 2890(R) Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series 2890
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Molded
Material - Core Iron
Inductance 56µH
Tolerance ±1%
Current Rating 410mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.15 Ohm Max
Q @ Freq 65 @ 2.5MHz
Frequency - Self Resonant 14MHz
Ratings -
Operating Temperature -55°C ~ 105°C
Inductance Frequency - Test 2.5MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.280" Dia x 0.900" L (7.11mm x 22.86mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 800
Other Names 2890-38F TR 800

13:18:09 10/18/2018