Add To Favorites
Photo Not Available
2890-04F 2.2µH Unshielded Molded Inductor 1.64A 160 mOhm Max Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 5.75070 $4,600.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2890-04F-ND
Copy   2890-04F-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2890-04F

Copy   2890-04F
Description FIXED IND 2.2UH 1.64A 160 MOHM
Copy   FIXED IND 2.2UH 1.64A 160 MOHM
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2.2µH Unshielded Molded Inductor 1.64A 160 mOhm Max Axial

Copy   2.2µH Unshielded Molded Inductor 1.64A 160 mOhm Max Axial
Documents & Media
Datasheets 2890(R) Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series 2890
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Molded
Material - Core Phenolic
Inductance 2.2µH
Tolerance ±1%
Current Rating 1.64A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 160 mOhm Max
Q @ Freq 60 @ 7.9MHz
Frequency - Self Resonant 125MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 7.9MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.280" Dia x 0.900" L (7.11mm x 22.86mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 800
Other Names 2890-04F TR 800

02:39:34 10/23/2018