Add To Favorites
Photo Not Available
2500R-14H 500µH Unshielded Molded Inductor 106mA 11.3 Ohm Max Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.26750 $3,168.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2500R-14H-ND
Copy   2500R-14H-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2500R-14H

Copy   2500R-14H
Description FIXED IND 500UH 106MA 11.3 OHM
Copy   FIXED IND 500UH 106MA 11.3 OHM
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

500µH Unshielded Molded Inductor 106mA 11.3 Ohm Max Axial

Copy   500µH Unshielded Molded Inductor 106mA 11.3 Ohm Max Axial
Documents & Media
Datasheets 2500(R) Series
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series 2500R
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Molded
Material - Core Iron
Inductance 500µH
Tolerance ±3%
Current Rating 106mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 11.3 Ohm Max
Q @ Freq 65 @ 790kHz
Frequency - Self Resonant 3.7MHz
Ratings -
Operating Temperature -55°C ~ 105°C
Inductance Frequency - Test 790kHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.240" Dia x 0.740" L (6.10mm x 18.80mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Other Names 2500R-14H TR 2500

07:28:21 1/16/2019