Add To Favorites
Photo Not Available
2474R-41K 2.2mH Unshielded Molded Inductor 280mA 4.4 Ohm Max Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.84700 $2,847.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2474R-41K-ND
Copy   2474R-41K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2474R-41K

Copy   2474R-41K
Description FIXED IND 2.2MH 280MA 4.4 OHM TH
Copy   FIXED IND 2.2MH 280MA 4.4 OHM TH
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

2.2mH Unshielded Molded Inductor 280mA 4.4 Ohm Max Axial

Copy   2.2mH Unshielded Molded Inductor 280mA 4.4 Ohm Max Axial
Documents & Media
Datasheets 2474(R) Series Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series 2474R
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Molded
Material - Core Ferrite
Inductance 2.2mH
Tolerance ±10%
Current Rating 280mA
Current - Saturation 140mA
Shielding Unshielded
DC Resistance (DCR) 4.4 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.240" Dia x 0.740" L (6.10mm x 18.80mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 2474R-41K TR 1000

21:42:45 1/22/2019