Add To Favorites
Photo Not Available
2020-44H 6.8µH Unshielded Toroidal Inductor 300mA 2.2 Ohm Max Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 22.63120 $1,131.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2020-44H-ND
Copy   2020-44H-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2020-44H

Copy   2020-44H
Description FIXED IND 6.8UH 300MA 2.2 OHM TH
Copy   FIXED IND 6.8UH 300MA 2.2 OHM TH
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

6.8µH Unshielded Toroidal Inductor 300mA 2.2 Ohm Max Radial

Copy   6.8µH Unshielded Toroidal Inductor 300mA 2.2 Ohm Max Radial
Documents & Media
Datasheets 2020(R) Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series 2020
Packaging ? Bulk ?
Part Status Active
Type Toroidal
Material - Core Iron
Inductance 6.8µH
Tolerance ±3%
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2.2 Ohm Max
Q @ Freq 60 @ 7.9MHz
Frequency - Self Resonant 40MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 7.9MHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max) 0.230" (5.84mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names 2020-44H BULK 50

07:36:45 11/19/2018