Add To Favorites
Photo Not Available
2020-42H 5.6µH Unshielded Toroidal Inductor 310mA 2 Ohm Max Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 23.22720 $1,161.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2020-42H-ND
Copy   2020-42H-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2020-42H

Copy   2020-42H
Description FIXED IND 5.6UH 310MA 2 OHM TH
Copy   FIXED IND 5.6UH 310MA 2 OHM TH
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

5.6µH Unshielded Toroidal Inductor 310mA 2 Ohm Max Radial

Copy   5.6µH Unshielded Toroidal Inductor 310mA 2 Ohm Max Radial
Documents & Media
Datasheets 2020(R) Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series 2020
Packaging ? Bulk ?
Part Status Active
Type Toroidal
Material - Core Iron
Inductance 5.6µH
Tolerance ±3%
Current Rating 310mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2 Ohm Max
Q @ Freq 60 @ 7.9MHz
Frequency - Self Resonant 45MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 7.9MHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max) 0.230" (5.84mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names 2020-42H BULK 50

08:26:14 1/19/2019