Add To Favorites
Photo Not Available
2020-24H 1µH Unshielded Toroidal Inductor 750mA 350 mOhm Max Radial
Product Overview
Digi-Key Part Number 2020-24H-ND
Copy   2020-24H-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2020-24H

Copy   2020-24H
Description FIXED IND 1UH 750MA 350 MOHM TH
Copy   FIXED IND 1UH 750MA 350 MOHM TH
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1µH Unshielded Toroidal Inductor 750mA 350 mOhm Max Radial

Copy   1µH Unshielded Toroidal Inductor 750mA 350 mOhm Max Radial
Documents & Media
Datasheets 2020(R) Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series 2020
Packaging ? Bulk ?
Part Status Active
Type Toroidal
Material - Core Iron
Inductance 1µH
Tolerance ±3%
Current Rating 750mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 350 mOhm Max
Q @ Freq 70 @ 25MHz
Frequency - Self Resonant 150MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 25MHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max) 0.230" (5.84mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names 2020-24H BULK 50
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 22.63120 $1,131.56

Submit a request for quotation on quantities greater than those displayed.

01:06:58 9/22/2018