Add To Favorites
Photo Not Available
1945-08J 10µH Unshielded Molded Inductor 650mA 670 mOhm Max Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.27350 $3,183.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1945-08J-ND
Copy   1945-08J-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1945-08J

Copy   1945-08J
Description FIXED IND 10UH 650MA 670 MOHM TH
Copy   FIXED IND 10UH 650MA 670 MOHM TH
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

10µH Unshielded Molded Inductor 650mA 670 mOhm Max Axial

Copy   10µH Unshielded Molded Inductor 650mA 670 mOhm Max Axial
Documents & Media
Datasheets 1944(R),45(R) Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series 1945
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Molded
Material - Core Iron
Inductance 10µH
Tolerance ±5%
Current Rating 650mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 670 mOhm Max
Q @ Freq 60 @ 5MHz
Frequency - Self Resonant 48MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 7.9MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.193" Dia x 0.447" L (4.90mm x 11.35mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Other Names 1945-08J TR 2500

10:58:41 1/21/2019