Add To Favorites
1840-32K 12µH Unshielded Molded Inductor 385mA 850 mOhm Max Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.17490 $1,174.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1840-32K-ND
Copy   1840-32K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1840-32K

Copy   1840-32K
Description FIXED IND 12UH 385MA 850 MOHM TH
Copy   FIXED IND 12UH 385MA 850 MOHM TH
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

12µH Unshielded Molded Inductor 385mA 850 mOhm Max Axial

Copy   12µH Unshielded Molded Inductor 385mA 850 mOhm Max Axial
Documents & Media
Datasheets 1840(R) Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series 1840
Packaging ? Bulk ?
Part Status Active
Type Molded
Material - Core Iron
Inductance 12µH
Tolerance ±10%
Current Rating 385mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 850 mOhm Max
Q @ Freq 50 @ 2.5MHz
Frequency - Self Resonant 36MHz
Ratings -
Operating Temperature -55°C ~ 105°C
Inductance Frequency - Test 2.5MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.187" Dia x 0.437" L (4.75mm x 11.10mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1,000
Other Names 1840-32K BULK 1000

15:06:11 1/16/2019