Add To Favorites
1840-30K 10µH Unshielded Inductor 455mA 600 mOhm Max Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.83000 $2.83
10 2.61500 $26.15
100 1.83060 $183.06
500 1.48190 $740.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1134-1111-1-ND
Copy   1134-1111-1-ND
Quantity Available 1,732
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1840-30K

Copy   1840-30K
Description FIXED IND 10UH 455MA 600 MOHM TH
Copy   FIXED IND 10UH 455MA 600 MOHM TH
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

10µH Unshielded Inductor 455mA 600 mOhm Max Axial

Copy   10µH Unshielded  Inductor 455mA 600 mOhm Max Axial
Documents & Media
Datasheets 1840(R) Series
Online Catalog 1840 and 1840R Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series Military, MIL-PRF-M15305, MS75101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Iron
Inductance 10µH
Tolerance ±10%
Current Rating 455mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 600 mOhm Max
Q @ Freq 35 @ 7.9MHz
Frequency - Self Resonant 42MHz
Ratings -
Operating Temperature -55°C ~ 105°C
Inductance Frequency - Test 7.9MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.187" Dia x 0.437" L (4.75mm x 11.10mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1134-1111-1
1134-1111-1-MIL
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1134-1111-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.17490

20:11:56 1/20/2019