Add To Favorites
1840-28K 8.2µH Unshielded Molded Inductor 560mA 400 mOhm Max Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.13615 $1,136.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1840-28K-ND
Copy   1840-28K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1840-28K

Copy   1840-28K
Description FIXED IND 8.2UH 560MA 400 MOHM
Copy   FIXED IND 8.2UH 560MA 400 MOHM
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

8.2µH Unshielded Molded Inductor 560mA 400 mOhm Max Axial

Copy   8.2µH Unshielded Molded Inductor 560mA 400 mOhm Max Axial
Documents & Media
Datasheets 1840(R) Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series 1840
Packaging ? Bulk ?
Part Status Active
Type Molded
Material - Core Iron
Inductance 8.2µH
Tolerance ±10%
Current Rating 560mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 400 mOhm Max
Q @ Freq 35 @ 7.9MHz
Frequency - Self Resonant 48MHz
Ratings -
Operating Temperature -55°C ~ 105°C
Inductance Frequency - Test 7.9MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.187" Dia x 0.437" L (4.75mm x 11.10mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1,000
Other Names 1840-28K BULK 1000

13:31:16 11/17/2018