Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1840-18KTR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1840-18K

Description FIXED IND 3.3UH 1.02A 120 MOHM
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

3.3µH Unshielded Molded Inductor 1.02A 120 mOhm Max Axial

Documents & Media
Datasheets 1840(R) Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series 1840
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Molded
Material - Core Iron
Inductance 3.3µH
Tolerance ±10%
Current Rating 1.02A
Shielding Unshielded
DC Resistance (DCR) 120 mOhm Max
Q @ Freq 35 @ 7.9MHz
Frequency - Self Resonant 70MHz
Ratings -
Operating Temperature -55°C ~ 105°C
Inductance Frequency - Test 7.9MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.187" Dia x 0.437" L (4.75mm x 11.10mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1,000
Other Names 1840-18K TR
1840-18KTR
184018K
Q3864374

18:24:47 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.13615 $1,136.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1840-18K-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.13615
Send Feedback