Add To Favorites
1840-16K 2.7µH Unshielded Molded Inductor 525mA 1.1 Ohm Max Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.17490 $1,174.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1840-16K-ND
Copy   1840-16K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1840-16K

Copy   1840-16K
Description FIXED IND 2.7UH 525MA 1.1 OHM TH
Copy   FIXED IND 2.7UH 525MA 1.1 OHM TH
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2.7µH Unshielded Molded Inductor 525mA 1.1 Ohm Max Axial

Copy   2.7µH Unshielded Molded Inductor 525mA 1.1 Ohm Max Axial
Documents & Media
Datasheets 1840(R) Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series 1840
Packaging ? Bulk ?
Part Status Active
Type Molded
Material - Core Phenolic
Inductance 2.7µH
Tolerance ±10%
Current Rating 525mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.1 Ohm Max
Q @ Freq 35 @ 7.9MHz
Frequency - Self Resonant 120MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 7.9MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.187" Dia x 0.437" L (4.75mm x 11.10mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1,000
Other Names 1840-16K BULK 1000

03:46:05 12/10/2018