Add To Favorites
1840-13K 1.8µH Unshielded Molded Inductor 610mA 740 mOhm Max Axial
Product Overview
Digi-Key Part Number 1840-13K-ND
Copy   1840-13K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1840-13K

Copy   1840-13K
Description FIXED IND 1.8UH 610MA 740 MOHM
Copy   FIXED IND 1.8UH 610MA 740 MOHM
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1.8µH Unshielded Molded Inductor 610mA 740 mOhm Max Axial

Copy   1.8µH Unshielded Molded Inductor 610mA 740 mOhm Max Axial
Documents & Media
Datasheets 1840(R) Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series 1840
Packaging ? Bulk ?
Part Status Active
Type Molded
Material - Core Phenolic
Inductance 1.8µH
Tolerance ±10%
Current Rating 610mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 740 mOhm Max
Q @ Freq 35 @ 7.9MHz
Frequency - Self Resonant 150MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 7.9MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.187" Dia x 0.437" L (4.75mm x 11.10mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1,000
Other Names 1840-13K BULK 1000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.13615 $1,136.15

Submit a request for quotation on quantities greater than those displayed.

08:45:53 9/21/2018