Add To Favorites
1840-07K 560nH Unshielded Molded Inductor 1.67A 100 mOhm Max Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.13615 $1,136.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1840-07K-ND
Copy   1840-07K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1840-07K

Copy   1840-07K
Description FIXED IND 560NH 1.67A 100 MOHM
Copy   FIXED IND 560NH 1.67A 100 MOHM
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

560nH Unshielded Molded Inductor 1.67A 100 mOhm Max Axial

Copy   560nH Unshielded Molded Inductor 1.67A 100 mOhm Max Axial
Documents & Media
Datasheets 1840(R) Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series 1840
Packaging ? Bulk ?
Part Status Active
Type Molded
Material - Core Phenolic
Inductance 560nH
Tolerance ±10%
Current Rating 1.67A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 100 mOhm Max
Q @ Freq 55 @ 25MHz
Frequency - Self Resonant 270MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 25MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.187" Dia x 0.437" L (4.75mm x 11.10mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1,000
Other Names 1840-07K BULK 1000

18:31:08 11/16/2018