Add To Favorites
Photo Not Available
1782-97H 130nH Unshielded Molded Inductor 1.2A 100 mOhm Max Axial
Product Overview
Digi-Key Part Number 1782-97H-ND
Copy   1782-97H-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1782-97H

Copy   1782-97H
Description FIXED IND 130NH 1.2A 100 MOHM TH
Copy   FIXED IND 130NH 1.2A 100 MOHM TH
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

130nH Unshielded Molded Inductor 1.2A 100 mOhm Max Axial

Copy   130nH Unshielded Molded Inductor 1.2A 100 mOhm Max Axial
Documents & Media
Datasheets 1782(R) Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series 1782
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Molded
Material - Core Phenolic
Inductance 130nH
Tolerance ±3%
Current Rating 1.2A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 100 mOhm Max
Q @ Freq 38 @ 25MHz
Frequency - Self Resonant 600MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 25MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,500
Other Names 1782-97H TR 3500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,500 1.14000 $3,990.00

Submit a request for quotation on quantities greater than those displayed.

18:21:47 9/19/2018