Add To Favorites
Photo Not Available
1782-43H 9.1µH Unshielded Molded Inductor 130mA 3.7 Ohm Max Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,500 1.63850 $5,734.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1782-43H-ND
Copy   1782-43H-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1782-43H

Copy   1782-43H
Description FIXED IND 9.1UH 130MA 3.7 OHM TH
Copy   FIXED IND 9.1UH 130MA 3.7 OHM TH
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

9.1µH Unshielded Molded Inductor 130mA 3.7 Ohm Max Axial

Copy   9.1µH Unshielded Molded Inductor 130mA 3.7 Ohm Max Axial
Documents & Media
Datasheets 1782(R) Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series 1782
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Molded
Material - Core Iron
Inductance 9.1µH
Tolerance ±3%
Current Rating 130mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 3.7 Ohm Max
Q @ Freq 55 @ 7.9MHz
Frequency - Self Resonant 50MHz
Ratings -
Operating Temperature -55°C ~ 105°C
Inductance Frequency - Test 7.9MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,500
Other Names 1782-43H TR 3500

11:32:54 1/22/2019